IHLP1212BZEV1R0M01

Vishay / Dale
70-IHLP1212BZV1R0M01
IHLP1212BZEV1R0M01

Mfr.:

Description:
Power Inductors - SMD 1uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.637

Stock:
1.637
Can Dispatch Immediately
On Order:
4.000
Expected 8/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,547 € 5,47 €
0,45 € 45,00 €
0,384 € 384,00 €
Full Reel (Order in multiples of 4000)
0,384 € 1.536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
1212 (3030 metric)
Shielded
1 uH
20 %
4.99 A
42.93 mOhms
6.92 A
- 55 C
+ 125 C
87 MHz
Standard
3.302 mm
3.302 mm
2 mm
Composite
IHLP-01
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: Vishay / Dale
Case Code - in: 1212
Case Code - mm: 3030
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHLP® Commercial-Grade High-Saturation Inductors

Vishay / Dale IHLP® Commercial-Grade High-Saturation Inductors feature a 1212 case size and shielded, composite construction. These fixed inductors offer ultra-low buzz noise while handling high transient current spikes without saturation. Vishay / Dale IHLP Commercial-Grade High-Saturation Inductors are available in a low 1.2mm or 2mm profile and operate in a temperature range of -55°C to +125°C. Typical applications include battery-powered devices, servers, notebooks, power supplies, and DC/DC converters.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.