IHLP1212AZEVR47M01

Vishay / Dale
70-IHLP1212AZVR47M01
IHLP1212AZEVR47M01

Mfr.:

Description:
Power Inductors - SMD .47uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,392 € 1.568,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
470 nH
20 %
4.81 A
37.97 mOhms
7.25 A
- 55 C
+ 125 C
140 MHz
Standard
3.302 mm
3.302 mm
1 mm
Composite
IHLP-1212AZ-01
Reel
Application: Commercial
Brand: Vishay / Dale
Case Code - in: 1212
Case Code - mm: 3333
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.