IHLE5050FHERR68M51

Vishay / Dale
70-IHLE5050FHRR68M51
IHLE5050FHERR68M51

Mfr.:

Description:
Power Inductors - SMD .68uH 20% w/E-Field Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,82 € 910,00 €
1,76 € 1.760,00 €
1,70 € 4.250,00 €
1,62 € 8.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
5050 (1313 metric)
Shielded
680 nH
20 %
40 A
1.42 mOhms
29 A
- 55 C
+ 155 C
Standard
14 mm
13.6 mm
6.6 mm
IHLE-5050FH-51
Reel
Application: High Current
Brand: Vishay / Dale
Core Type: Metal
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHLE High Current Inductors with E-Field Shield

Vishay / Dale IHLE High Current Inductors are AEC-Q200 qualified devices with integrated e-field shields that negate the need for separate shielding. The IHLE series is rated for temperatures up to +155°C. These inductors offer excellent DC-DC energy storage up to 2MHz and 20dB e-field reduction at 1cm. Vishay / Dale IHLE High Current Inductors withstand high transient current spikes without saturation.