IHLE5050FHER1R2M5A

Vishay / Dale
70-IHLE5050FHR1R2M5A
IHLE5050FHER1R2M5A

Mfr.:

Description:
Power Inductors - SMD 1.2uH 20% w/E-Field Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,34 € 3,34 €
2,80 € 28,00 €
2,55 € 63,75 €
2,02 € 202,00 €
Full Reel (Order in multiples of 500)
1,71 € 855,00 €
1,67 € 4.175,00 €
1,61 € 8.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
5050 (1313 metric)
Shielded
1.2 uH
20 %
29 A
2.12 mOhms
24.5 A
- 55 C
+ 155 C
32 MHz
Standard
13.97 mm
13.589 mm
6.546 mm
Composite
IHLE-5050FH-5A
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLE 5A Automotive Inductors

Vishay / Dale IHLE 5A Automotive Inductors are automotive-grade devices featuring integrated E-Field shields for reduction of EMI. Vishay / Dale IHLE 5A Automotive Inductors improve cost-effectiveness and save board space by eliminating the need for separate board-level Faraday shielding. This inductor family provides 20dB E-Field reduction at 1cm and serves high-temperature environments up to +155°C. The inductors also offer excellent DC/DC energy storage up to 1MHz to 2MHz.

Power Inductors

Vishay Power Inductors handle high transient current spikes without saturation and withstand high temperatures of up to +180°C. These devices feature shielded construction and low DCR/μH in a variety of package sizes. Vishay Power Inductors have ultra-low buzz noise due to the composite construction. The inductors offer an inductance range of 47nH to 680µH, maximum DC current from 1.7A to 125A, and maximum DC resistance from 230µΩ to 159.43Ω. The portfolio includes power inductors that are AEC-Q200-qualified or have an integrated E-Shield for maximum EMI reduction.

IHLE-5050FH-5A High Current Inductors

Vishay / Dale IHLE-5050FH-5A High-Current Inductors with E-Field Shield are high-temperature inductors up to +155°C and include an integrated E-Shield for maximum electromagnetic interference (EMI) reduction. The E-Field Shield also eliminates the need for separate shielding. Vishay / Dale IHLE-5050FH-5A High-Current Inductors are AEC-Q200 qualified and provide excellent DC/DC energy storage up to 1MHz to 2MHz. The series is ideal for engine and transmission control units, diesel injection drivers, and more.