IHLE5050FHER1R2M51

Vishay / Dale
70-IHLE5050FHR1R2M51
IHLE5050FHER1R2M51

Mfr.:

Description:
Power Inductors - SMD 1.2uH 20% w/E-Field Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,91 € 955,00 €
1,84 € 1.840,00 €
1,78 € 4.450,00 €
1,69 € 8.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
5050 (1313 metric)
Shielded
1.2 uH
20 %
29 A
2.12 mOhms
24.5 A
- 55 C
+ 155 C
Standard
14 mm
13.6 mm
6.6 mm
IHLE-5050FH-51
Reel
Application: High Current
Brand: Vishay / Dale
Core Type: Metal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLE High Current Inductors with E-Field Shield

Vishay / Dale IHLE High Current Inductors are AEC-Q200 qualified devices with integrated e-field shields that negate the need for separate shielding. The IHLE series is rated for temperatures up to +155°C. These inductors offer excellent DC-DC energy storage up to 2MHz and 20dB e-field reduction at 1cm. Vishay / Dale IHLE High Current Inductors withstand high transient current spikes without saturation.