IHLE5050FHER100M5A

Vishay / Dale
70-IHLE5050FHR100M5A
IHLE5050FHER100M5A

Mfr.:

Description:
Power Inductors - SMD 10uH 20% w/E-Field Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
2,22 € 22,20 €
1,87 € 187,00 €
Full Reel (Order in multiples of 500)
1,70 € 850,00 €
1,64 € 1.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
5050 (1313 metric)
Shielded
10 uH
20 %
12.1 A
17.76 mOhms
7.8 A
- 55 C
+ 155 C
10.7 MHz
Standard
13.97 mm
13.589 mm
6.546 mm
Composite
IHLE-5050FH-5A
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99