IHLE4040DDER470M51
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 47uH 20% e-field Shield
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,70 € | 1,70 € | |
| 1,43 € | 14,30 € | |
| 1,29 € | 32,25 € | |
| 1,10 € | 110,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,929 € | 464,50 € | |
Similar Products
Datasheet
Application Notes
Models
Technical Resources
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
