IHLE2020CDERR68M5A

Vishay / Dale
70-IHLE2020CDRR68M5A
IHLE2020CDERR68M5A

Mfr.:

Description:
Power Inductors - SMD .68uH 20% w/E-Field AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.075

Stock:
2.075 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,785 € 7,85 €
0,685 € 17,13 €
0,645 € 64,50 €
0,597 € 149,25 €
0,562 € 281,00 €
0,531 € 531,00 €
Full Reel (Order in multiples of 2000)
0,515 € 1.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
5.893 mm x 5.49 mm
Shielded
680 nH
20 %
9.74 mOhms
9.5 A
- 55 C
+ 155 C
78 MHz
Standard
5.893 mm
5.49 mm
3.3 mm
AEC-Q200
IHLE-2020CD-5A
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99