IHLE2020CDERR68M51

Vishay / Dale
70-IHLE2020CDRR68M51
IHLE2020CDERR68M51

Mfr.:

Description:
Power Inductors - SMD .68uH 20% w/E-Field

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.735

Stock:
1.735 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,746 € 7,46 €
0,65 € 16,25 €
0,613 € 61,30 €
0,568 € 142,00 €
0,535 € 267,50 €
0,526 € 526,00 €
Full Reel (Order in multiples of 2000)
0,526 € 1.052,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
5.893 mm x 5.49 mm
Shielded
680 nH
20 %
9.74 mOhms
9.5 A
- 55 C
+ 155 C
78 MHz
Standard
5.893 mm
5.49 mm
3.3 mm
IHLE-2020CD-51
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLE High Current Inductors with E-Field Shield

Vishay / Dale IHLE High Current Inductors are AEC-Q200 qualified devices with integrated e-field shields that negate the need for separate shielding. The IHLE series is rated for temperatures up to +155°C. These inductors offer excellent DC-DC energy storage up to 2MHz and 20dB e-field reduction at 1cm. Vishay / Dale IHLE High Current Inductors withstand high transient current spikes without saturation.