IHLE2020CDER3R3M51

Vishay / Dale
70-IHLE2020CDR3R3M51
IHLE2020CDER3R3M51

Mfr.:

Description:
Power Inductors - SMD 3.3uH 20% w/E-Field

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,796 € 7,96 €
0,695 € 17,38 €
0,655 € 65,50 €
0,606 € 151,50 €
0,572 € 286,00 €
0,563 € 563,00 €
Full Reel (Order in multiples of 2000)
0,526 € 1.052,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
5.893 mm x 5.49 mm
Shielded
3.3 uH
20 %
47 mOhms
6.1 A
- 55 C
+ 155 C
33.4 MHz
Standard
5.893 mm
5.49 mm
3.3 mm
IHLE-2020CD-51
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLE High Current Inductors with E-Field Shield

Vishay / Dale IHLE High Current Inductors are AEC-Q200 qualified devices with integrated e-field shields that negate the need for separate shielding. The IHLE series is rated for temperatures up to +155°C. These inductors offer excellent DC-DC energy storage up to 2MHz and 20dB e-field reduction at 1cm. Vishay / Dale IHLE High Current Inductors withstand high transient current spikes without saturation.