IHDM1008BCEV4R7M30

Vishay / Dale
70-IHDM1008BCV4R7M30
IHDM1008BCEV4R7M30

Mfr.:

Description:
Power Inductors - Leaded 1008BC 4.7uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,59 € 9,59 €
7,89 € 78,90 €
7,25 € 181,25 €
6,84 € 342,00 €
6,64 € 796,80 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Solder Tab
20.73 mm x 21.75 mm x 25.53 mm
Unshielded
4.7 uH
20 %
45 A
950 uOhms
70 A
- 40 C
+ 180 C
15 MHz
Standard
PCB Mount
25.53 mm
20.73 mm
21.75 mm
Iron
IHDM-1008BC-30
Tray
Application: High Current
Brand: Vishay / Dale
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 120
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 57,677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHDM-1008BC Edge-Wound Through-Hole Inductors

Vishay / Dale IHDM-1008BC Edge-Wound Through-Hole Inductors provide a maximum 80A heat rating current, 1.2µH to 10µH inductance range, and 8MHz to 90MHz range. The IHMD-1008BC-3A series offers automotive-grade inductors that feature stable inductance and saturation with low power losses and excellent heat dissipation. The Vishay / Dale IHMD-1008BC-30 series includes powdered iron alloy core technology and is ideal for industrial and military applications. Vishay / Dale IHDM-1008BC Edge-Wound Through-Hole Inductors operate in the -40°C to +180°C temperature range.