IHD3EB101L

Vishay / Dale
70-IHD3EB101L
IHD3EB101L

Mfr.:

Description:
Power Inductors - Leaded 100uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,80 € 28,00 €
2,55 € 63,75 €
2,05 € 205,00 €
1,87 € 355,30 €
1,82 € 1.037,40 €
1,73 € 1.972,20 €
1,72 € 4.575,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Axial
11.68 mm x 22.86 mm
Unshielded
100 uH
15 %
1.6 A
84 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
22.86 mm
11.68 mm
Ferrite
IHD
Application: High Current
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Lead Diameter: 0.813 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 190
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99