IHD3BH152L

Vishay / Dale
70-IHD3-1.5K
IHD3BH152L

Mfr.:

Description:
Power Inductors - Leaded Axial 1.5mH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 3,92 €
3,28 € 32,80 €
2,99 € 74,75 €
2,57 € 128,50 €
2,33 € 233,00 €
2,29 € 435,10 €
2,22 € 1.265,40 €
2,16 € 2.462,40 €
2,12 € 5.639,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Axial
Unshielded
1.5 mH
15 %
600 mA
1.18 Ohms
- 55 C
+ 125 C
Standard
PCB Mount
22.86 mm
11.68 mm
Ferrite
IHD
Application: Power
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 190
Subcategory: Inductors, Chokes & Coils
Part # Aliases: IHD3 1.5K 15%
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

IHD Fixed Inductors

Vishay / Dale IHD Fixed Inductors are protected by polyolefin tubing and utilize a high saturation bobbin, allowing high inductance with low DC resistance. The high resistivity core provides very high parallel resistance for maximum coil performance. Other features include printed circuit mounting (axial leads) and an operating temperature range of -55°C to +125°C (no load) and -55°C to +85°C (at full rated current). Vishay / Dale IHD Fixed Inductors are compliant with RoHS Directive 2002/95/EC.