IHD1EB271L

Vishay / Dale
71-IHD1EB271L
IHD1EB271L

Mfr.:

Description:
Power Inductors - Leaded 270uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
4,90 € 49,00 €
4,51 € 112,75 €
4,21 € 210,50 €
4,12 € 412,00 €
4,09 € 1.022,50 €
4,02 € 2.010,00 €
3,83 € 3.830,00 €
3,82 € 9.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Axial
Unshielded
270 uH
15 %
670 mA
557 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
17.78 mm
6.85 mm
Ferrite
IHD
Application: Power
Brand: Vishay / Dale
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHD Fixed Inductors

Vishay / Dale IHD Fixed Inductors are protected by polyolefin tubing and utilize a high saturation bobbin, allowing high inductance with low DC resistance. The high resistivity core provides very high parallel resistance for maximum coil performance. Other features include printed circuit mounting (axial leads) and an operating temperature range of -55°C to +125°C (no load) and -55°C to +85°C (at full rated current). Vishay / Dale IHD Fixed Inductors are compliant with RoHS Directive 2002/95/EC.