IHD1EB100L

Vishay / Dale
70-IHD1EB100L
IHD1EB100L

Mfr.:

Description:
Power Inductors - Leaded 10uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
4,08 € 40,80 €
3,84 € 192,00 €
3,63 € 363,00 €
3,35 € 837,50 €
2,53 € 1.265,00 €
1,98 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Axial
6.85 mm x 17.78 mm
Unshielded
10 uH
15 %
2.8 A
33 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
17.78 mm
6.85 mm
Ferrite
IHD
Application: High Current
Brand: Vishay / Dale
Lead Diameter: 0.813 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 2,264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHD Fixed Inductors

Vishay / Dale IHD Fixed Inductors are protected by polyolefin tubing and utilize a high saturation bobbin, allowing high inductance with low DC resistance. The high resistivity core provides very high parallel resistance for maximum coil performance. Other features include printed circuit mounting (axial leads) and an operating temperature range of -55°C to +125°C (no load) and -55°C to +85°C (at full rated current). Vishay / Dale IHD Fixed Inductors are compliant with RoHS Directive 2002/95/EC.