IHB4EB121K

Vishay / Dale
70-IHB4EB121K
IHB4EB121K

Mfr.:

Description:
Power Inductors - Leaded IHB-4 120 10% EB e2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,19 € 14,19 €
10,90 € 109,00 €
10,72 € 536,00 €
10,37 € 1.037,00 €
10,18 € 2.545,00 €
10,17 € 5.085,00 €
10,16 € 10.160,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
Filter Inductor
Radial
40.64 mm x 26.16 mm
Unshielded
120 uH
10 %
9 A
28 mOhms
- 55 C
+ 80 C
Standard
PCB Mount
26.16 mm
40.64 mm
IHB
Application: High Current
Brand: Vishay / Dale
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 1.45 mm
Lead Spacing: 28.19 mm
Product: High Power Inductors
Product Type: Power Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

IHB Filter Inductors

Vishay / Dale IHB Filter Inductors offer an inductance range of 1μH to 47,000μH, 2500VRMS dielectric rating, and an operating temperature range of -55°C to +130°C. These inductors feature printed circuit mounting, pre-tinned leads, and optional polyolefin tubing and printing. Vishay / Dale IHB Filter Inductors have a center hole for mechanical mounting and are RoHS compliant and halogen free.