IHB1EB220K

Vishay / Dale
70-IHB1EB220K
IHB1EB220K

Mfr.:

Description:
Power Inductors - Leaded IHB-1 22 10% EB e2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
6,85 € 68,50 €
6,03 € 150,75 €
5,95 € 297,50 €
5,26 € 526,00 €
5,25 € 1.312,50 €
5,12 € 5.120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
Filter Inductor
Radial
16.76 mm x 21.34 mm
Unshielded
22 uH
10 %
5.8 A
20 mOhms
- 55 C
+ 80 C
Standard
PCB Mount
21.34 mm
16.76 mm
IHB
Application: High Current
Brand: Vishay / Dale
Core Type: Wirewound
Lead Diameter: 1.02 mm
Lead Spacing: 11.43 mm
Product: High Power Inductors
Product Type: Power Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHB Filter Inductors

Vishay / Dale IHB Filter Inductors offer an inductance range of 1μH to 47,000μH, 2500VRMS dielectric rating, and an operating temperature range of -55°C to +130°C. These inductors feature printed circuit mounting, pre-tinned leads, and optional polyolefin tubing and printing. Vishay / Dale IHB Filter Inductors have a center hole for mechanical mounting and are RoHS compliant and halogen free.