IHA305EB

Vishay / Dale
70-IHA305EB
IHA305EB

Mfr.:

Description:
Power Inductors - Leaded 100uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 5/14/2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,39 € 23,90 €
2,09 € 52,25 €
1,89 € 189,00 €
1,78 € 445,00 €
1,75 € 840,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Axial
13.97 mm x 29.85 mm
Unshielded
100 uH
10 %
4.2 A
70 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
29.85 mm
13.97 mm
Ferrite
Application: High Current
Brand: Vishay / Dale
Lead Diameter: 0.813 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 160
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 14,417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHA High-Current Filter Inductors

Vishay/Dale IHA High-Current Filter Inductors are axial leaded devices with ferrite as the core material. These inductors feature pre-tinned leads, ±10% inductance tolerance, up to 500μH inductance at 1kHz, and up to 0.320Ω maximum DCR. The IHA inductors also feature polyolefin tubing with flame retardant UL type VW-1 per MIL-I-23053/8, class 3 requirements. These inductors are RoHS compliant and operate from -55°C to 125°C temperature range (no load). The IHA inductors are ideal for noise filtering for switching regulators, power amplifiers, power supplies, and triac control circuits.