IHA304EB

Vishay / Dale
70-IHA304EB
IHA304EB

Mfr.:

Description:
Power Inductors - Leaded IHA-304 EB E2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,19 € 21,90 €
2,04 € 51,00 €
1,69 € 169,00 €
1,66 € 830,00 €
1,58 € 1.580,00 €
1,56 € 3.900,00 €
1,53 € 7.650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
Filter Inductor
Axial
13.97 mm x 23.37 mm
Unshielded
50 uH
10 %
4.3 A
20 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
23.37 mm
13.97 mm
13.97 mm
Ferrite
IHA
Application: High Current
Brand: Vishay / Dale
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.813 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99