IHA205EB

Vishay / Dale
70-IHA205EB
IHA205EB

Mfr.:

Description:
Power Inductors - Leaded 500 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
75
Expected 10/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,21 € 62,10 €
5,76 € 144,00 €
5,58 € 279,00 €
5,07 € 507,00 €
4,64 € 4.640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Filter Inductor
Axial
19.05 mm x 26.67 mm
Unshielded
500 uH
10 %
2.3 A
320 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
26.67 mm
19.05 mm
Ferrite
IHA
Application: High Current
Brand: Vishay / Dale
Core Type: Drum
Lead Diameter: 0.813 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHA High-Current Filter Inductors

Vishay/Dale IHA High-Current Filter Inductors are axial leaded devices with ferrite as the core material. These inductors feature pre-tinned leads, ±10% inductance tolerance, up to 500μH inductance at 1kHz, and up to 0.320Ω maximum DCR. The IHA inductors also feature polyolefin tubing with flame retardant UL type VW-1 per MIL-I-23053/8, class 3 requirements. These inductors are RoHS compliant and operate from -55°C to 125°C temperature range (no load). The IHA inductors are ideal for noise filtering for switching regulators, power amplifiers, power supplies, and triac control circuits.