IHA103EB

Vishay / Dale
70-IHA103EB
IHA103EB

Mfr.:

Description:
Power Inductors - Leaded 250uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,39 € 23,90 €
2,09 € 52,25 €
2,08 € 208,00 €
1,75 € 350,00 €
1,69 € 1.014,00 €
1,62 € 1.620,00 €
1,59 € 4.134,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Axial
12.07 mm x 26.67 mm
Unshielded
250 uH
10 %
1.8 A
280 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
26.67 mm
12.07 mm
Ferrite
Application: High Current
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Lead Diameter: 0.813 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99