IHA101BA

Vishay / Dale
70-IHA-101
IHA101BA

Mfr.:

Description:
Power Inductors - Leaded Axial Hi Cur 50uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,66 € 26,60 €
2,43 € 60,75 €
1,95 € 195,00 €
1,84 € 386,40 €
1,80 € 756,00 €
1,76 € 1.848,00 €
1,74 € 4.384,80 €
1,70 € 8.568,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS: N
Power Choke
Axial
12.07 mm x 20.32 mm
Unshielded
50 uH
10 %
2.5 A
120 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
20.32 mm
12.07 mm
Ferrite
IHA
Application: High Current
Brand: Vishay / Dale
Lead Diameter: 0.813 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 210
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 7,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHA High-Current Filter Inductors

Vishay/Dale IHA High-Current Filter Inductors are axial leaded devices with ferrite as the core material. These inductors feature pre-tinned leads, ±10% inductance tolerance, up to 500μH inductance at 1kHz, and up to 0.320Ω maximum DCR. The IHA inductors also feature polyolefin tubing with flame retardant UL type VW-1 per MIL-I-23053/8, class 3 requirements. These inductors are RoHS compliant and operate from -55°C to 125°C temperature range (no load). The IHA inductors are ideal for noise filtering for switching regulators, power amplifiers, power supplies, and triac control circuits.