IH10BQ100K

Vishay / Dale
70-IH-10-10
IH10BQ100K

Mfr.:

Description:
Power Inductors - Leaded Radial Hi Cur 10uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,17 € 5,17 €
4,19 € 41,90 €
3,72 € 93,00 €
3,52 € 176,00 €
3,14 € 314,00 €
2,94 € 882,00 €
2,87 € 1.722,00 €
2,80 € 2.940,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS: N
Radial
10 uH
10 %
16 A
12 mOhms
- 55 C
+ 75 C
Standard
PCB Mount
1.38 mm
16.129 mm
IH
Application: High Current
Brand: Vishay / Dale
Lead Spacing: 1.218 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 150
Subcategory: Inductors, Chokes & Coils
Part # Aliases: IH10 10 10%
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IH High-Current Filter Inductors

Vishay / Dale IH High-Current Filter Inductors are designed with solid soft copper wire and a ferrite core. These inductors feature printed circuit mounting, pre-tinned leads, and a polyolefin tubing coating with flame-retardant UL-type VW-1 protection per MIL-I-23053/5, class 3 standards. These IH inductors from Vishay can be used for noise filtering in switching regulators, power amplifiers, power supplies, and triac control circuits.