IH05EB5R0K

Vishay / Dale
70-IH05EB5R0K
IH05EB5R0K

Mfr.:

Description:
Power Inductors - Leaded IH-5 5 10% EB e2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,56 € 35,60 €
3,24 € 81,00 €
3,10 € 155,00 €
2,86 € 286,00 €
2,84 € 710,00 €
2,80 € 1.400,00 €
2,77 € 2.770,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
Filter Inductor
Radial
15.8 mm x22.23 mm
Unshielded
5 uH
10 %
14 A
12 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
22.23 mm
15.8 mm
Ferrite
IH0
Application: High Current
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 1.35 mm
Lead Spacing: 19.05 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

IH High-Current Filter Inductors

Vishay / Dale IH High-Current Filter Inductors are designed with solid soft copper wire and a ferrite core. These inductors feature printed circuit mounting, pre-tinned leads, and a polyolefin tubing coating with flame-retardant UL-type VW-1 protection per MIL-I-23053/5, class 3 standards. These IH inductors from Vishay can be used for noise filtering in switching regulators, power amplifiers, power supplies, and triac control circuits.