IH05EB151K

Vishay / Dale
70-IH05EB151K
IH05EB151K

Mfr.:

Description:
Power Inductors - Leaded IH-5 150 10% EB E2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,86 € 7,86 €
6,48 € 64,80 €
6,01 € 150,25 €
5,81 € 290,50 €
5,68 € 568,00 €
5,62 € 1.405,00 €
5,53 € 2.765,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Filter Inductor
Radial
21.84 mm x 41.28 mm
Unshielded
150 uH
10 %
7 A
60 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
41.28 mm
21.84 mm
Ferrite
IH0
Application: High Current
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 1.35 mm
Lead Spacing: 31.75 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99