IH05EB101K

Vishay / Dale
70-IH05EB101K
IH05EB101K

Mfr.:

Description:
Power Inductors - Leaded IH-5 100 10% EB E2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,69 € 7,69 €
6,33 € 63,30 €
5,81 € 145,25 €
5,13 € 256,50 €
4,63 € 463,00 €
4,41 € 1.102,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
Filter Inductor
Radial
21.84 mm x 34.93 mm
Unshielded
100 uH
10 %
7.5 A
50 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
34.93 mm
21.84 mm
Ferrite
IH0
Application: High Current
Brand: Vishay / Dale
Lead Diameter: 1.35 mm
Lead Spacing: 25.5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IH High-Current Filter Inductors

Vishay / Dale IH High-Current Filter Inductors are designed with solid soft copper wire and a ferrite core. These inductors feature printed circuit mounting, pre-tinned leads, and a polyolefin tubing coating with flame-retardant UL-type VW-1 protection per MIL-I-23053/5, class 3 standards. These IH inductors from Vishay can be used for noise filtering in switching regulators, power amplifiers, power supplies, and triac control circuits.