IFSC1008ABER220M01

Vishay / Dale
70-IFSC1008ABER220M0
IFSC1008ABER220M01

Mfr.:

Description:
Power Inductors - SMD 22uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.954

Stock:
2.954 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,355 € 3,55 €
0,35 € 8,75 €
0,292 € 29,20 €
0,241 € 241,00 €
Full Reel (Order in multiples of 2000)
0,22 € 440,00 €
0,206 € 824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
22 uH
20 %
520 mA
1.05 Ohms
560 mA
- 55 C
+ 125 C
Standard
2.5 mm
2 mm
1.2 mm
IFSC-1008AB-01
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 293,040 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IFSC Low Profile High Current Inductors

Vishay / Dale IFSC Low Profile High Current Inductors feature an ultra-low profile with shielded construction and frequency range up to 5MHz. These high current devices have an inductance tolerance of ±20% with an operating temperature range of -55°C to +125°C. Vishay / Dale IFSC Inductors are capable of handling high transient current spikes without saturation. Package sizes include 0806, 1008, 1111, and 1515.