IFSC0806AZER220M01

Vishay / Dale
70-IFSC0806AZER220M0
IFSC0806AZER220M01

Mfr.:

Description:
Power Inductors - SMD 22uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.509

Stock:
8.509 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,245 € 2,45 €
0,244 € 6,10 €
0,201 € 20,10 €
0,20 € 50,00 €
0,198 € 99,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 3000)
0,187 € 561,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
1.6 mm x 1 mm x 2 mm
Shielded
22 uH
20 %
370 mA
2.84 Ohms
450 mA
- 55 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
IFSC-0806AZ-01
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 436,118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IFSC Low Profile High Current Inductors

Vishay / Dale IFSC Low Profile High Current Inductors feature an ultra-low profile with shielded construction and frequency range up to 5MHz. These high current devices have an inductance tolerance of ±20% with an operating temperature range of -55°C to +125°C. Vishay / Dale IFSC Inductors are capable of handling high transient current spikes without saturation. Package sizes include 0806, 1008, 1111, and 1515.