IFDC5050HZER181M

Vishay / Dale
70-IFDC5050HZER181M
IFDC5050HZER181M

Mfr.:

Description:
Power Inductors - SMD 180uH 20% 1.9A 350mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,523 € 5,23 €
0,431 € 43,10 €
Full Reel (Order in multiples of 500)
0,373 € 186,50 €
0,338 € 338,00 €
0,316 € 790,00 €
0,307 € 1.535,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
5050 (1212 metric)
Shielded
180 uH
20 %
350 mOhms
2.05 A
- 40 C
+ 125 C
4 MHz
Standard
12.3 mm
12.3 mm
8 mm
Ferrite
IFDC-5050HZ
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Case Code - in: 5050
Case Code - mm: 1212
Core Type: Drum Core
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drum Core Power Inductors

Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.

IFDC-5050HZ Shielded SMD Power Inductors

Vishay / Dale IFDC-5050HZ Shielded Surface-Mount Device (SMD) Power Inductors are available in a 12.3mm x 12.3mm x 8mm package. These SMD power inductors feature a shielded ferrite construction and a 3.3μH to 1000μH inductance range at 0A. Vishay / Dale IFDC-5050HZ SMD power inductors are lead free and halogen free. Typical applications include DC/DC power supplies, LCD displays, lighting drivers, noise suppression, and filtering.