IFDC2020CZER2R2N

Vishay / Dale
70-IFDC2020CZER2R2N
IFDC2020CZER2R2N

Mfr.:

Description:
Power Inductors - SMD 2.2UH 2.6A 17 MOHM SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.866

Stock:
3.866 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,358 € 3,58 €
0,295 € 29,50 €
0,284 € 142,00 €
0,243 € 243,00 €
Full Reel (Order in multiples of 2000)
0,23 € 460,00 €
0,217 € 868,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
2.2 uH
30 %
2.6 A
17 mOhms
- 40 C
+ 105 C
Standard
6 mm
6 mm
3 mm
Ferrite
IFDC2020CZ
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Type: Drum Core
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IFDC Ferrite Power Inductors

Vishay IFDC Ferrite Power Inductors feature a shielded drum core ferrite construction, reducing leakage flux. These inductors offer a low-profile design, inductance ratings ranging from 1μH to 1200μH, and an operating temperature range of -40°C to +105°C. Available in an SMD package, these inductors range in size from 6mm x 6mm to 12mm x 12mm. Vishay IFDC Ferrite Power Inductors are suitable for DC/DC power supplies, noise suppression, and filtering.