IDCP3020ER1R5M01

Vishay / Dale
70-IDCP3020ER1R5M01
IDCP3020ER1R5M01

Mfr.:

Description:
Power Inductors - SMD 1.5UH 5.3A 28 MOHM SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,308 € 3,08 €
0,285 € 7,13 €
0,219 € 21,90 €
0,209 € 52,25 €
Full Reel (Order in multiples of 1000)
0,15 € 150,00 €
0,146 € 292,00 €
0,139 € 695,00 €
0,136 € 1.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
1.5 uH
20 %
28 mOhms
- 40 C
+ 105 C
7.8 mm
7 mm
5.3 mm
Ferrite
IDCP3020-01
Reel
Cut Tape
MouseReel
Application: DC/DC Power Supplies
Brand: Vishay / Dale
Case Code - in: 3027
Case Code - mm: 7807
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

IDCP2218-01 & IDCP3020-01 Ferrite Power Inductors

Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors offer a package size of 5.8mm x 5.2mm x 4.5mm or 7.8mm x 7.0mm x 5.3mm with a ferrite drum core construction. These unshielded modules feature an inductance range of 1μH to 2200μH with 10% or 20% inductance tolerance. The IDCP series operates in a wide temperature range of -40°C to +105°C. Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors are considered a green product and are halogen free, lead free, and RoHS compliant. These inductors are ideal for applications such as DC/DC power supplies and noise suppression and filtering.