IDC5020ER331M

Vishay / Dale
70-IDC5020ER331M
IDC5020ER331M

Mfr.:

Description:
Power Inductors - SMD 330uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,825 € 8,25 €
0,749 € 18,73 €
0,586 € 58,60 €
0,54 € 135,00 €
Full Reel (Order in multiples of 500)
0,493 € 246,50 €
0,47 € 470,00 €
0,468 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
12.95 mm x 9.4 mm x 5.21 mm
Unshielded
330 uH
20 %
600 mA
1.02 Ohms
600 mA
- 40 C
+ 125 C
Standard
12.95 mm
9.4 mm
5.21 mm
Ferrite
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Case Code - in: 5020
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2,312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99