G22041432200GF1000

Vishay / Dale
71-22041432200GF1000
G22041432200GF1000

Mfr.:

Description:
Wirewound Resistors - Through Hole G202 220R 2% R1 R73

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,20 € 12,00 €
1,11 € 27,75 €
0,877 € 87,70 €
0,741 € 185,25 €
0,661 € 330,50 €
0,644 € 644,00 €
0,594 € 5.940,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
220 Ohms
4 W
200 V
2 %
Axial
100 PPM / C, 180 PPM / C
13 mm
5.7 mm
- 55 C
+ 350 C
G200
Brand: Vishay / Dale
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Type: Axial Vitreous Leaded Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.