EDGU10001R360KXB00

Vishay / Dale
72-EDGU10001R360KXB0
EDGU10001R360KXB00

Mfr.:

Description:
Wirewound Resistors - Chassis Mount EDGU1000 1.36 10% 3/4LSTEEL712 B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1.36 Ohms
1 kW
10 %
Screw
454 mm
51 mm
- 55 C
+ 350 C
EDGU
Bulk
Brand: Vishay / Dale
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
8533290006
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.