CW00122R00JS73

Vishay / Dale
71-CW00122R00JS73
CW00122R00JS73

Mfr.:

Description:
Wirewound Resistors - Through Hole CW-1 22 5% S73

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,50 € 15,00 €
1,32 € 33,00 €
1,09 € 109,00 €
0,937 € 234,25 €
0,869 € 434,50 €
0,809 € 809,00 €
0,761 € 3.805,00 €
0,738 € 7.380,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
22 Ohms
1 W
5 %
Axial
30 PPM / C
11.1 mm
2.4 mm
- 65 C
+ 250 C
CW
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.508 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

CW Axial Lead Wirewound Resistors

Vishay / Dale Dale CW Axial Lead Wirewound Resistors provide high continuous energy handling up to 106.5J and excellent stability in operation. This series offers a high power-to-size ratio. Vishay / Dale Dale CW Axial Lead Wirewound Resistors feature a high-temperature silicone coating with a complete welded construction.