CW0011K500JS70

Vishay / Dale
71-CW0011K500JS70
CW0011K500JS70

Mfr.:

Description:
Wirewound Resistors - Through Hole CW-1 1.5K 5% S70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1.340,00 €
1,30 € 2.600,00 €
1,27 € 6.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
1.5 kOhms
1 W
5 %
Axial
30 PPM / C
11.1 mm
2.4 mm
- 65 C
+ 250 C
CW
Brand: Vishay / Dale
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.508 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CW Axial Lead Wirewound Resistors

Vishay / Dale Dale CW Axial Lead Wirewound Resistors provide high continuous energy handling up to 106.5J and excellent stability in operation. This series offers a high power-to-size ratio. Vishay / Dale Dale CW Axial Lead Wirewound Resistors feature a high-temperature silicone coating with a complete welded construction.