CW0011K000JE12HS

Vishay / Dale
71-CW0011K000JE12HS
CW0011K000JE12HS

Mfr.:

Description:
Wirewound Resistors - Through Hole CW-1-HS 1K 5% E12 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
3,52 € 35,20 €
3,29 € 164,50 €
2,58 € 258,00 €
2,28 € 456,00 €
2,15 € 1.075,00 €
2,08 € 2.080,00 €
2,01 € 5.025,00 €
1,98 € 9.900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
1 kOhms
1 W
5 %
Axial
30 PPM / C
11.1 mm
2.4 mm
- 65 C
+ 250 C
CW-High Surge
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.508 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99