CSC10A013K30GEK

Vishay / Dale
71-CSC10A013K30GEK
CSC10A013K30GEK

Mfr.:

Description:
Resistor Networks & Arrays CSC10A-01 3.3K 2% EK e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 1.960,00 €
0,952 € 4.760,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
CSC
Networks
SIP
3.3 kOhms
2 %
Bussed
9 Resistor
10 Pin
- 55 C
+ 125 C
SIP-10
25.15 mm
22.86 mm
4.95 mm
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Spacing: 2.54 mm
Power per Element: 1.25 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8532219000
USHTS:
8532210050
JPHTS:
853321000
ECCN:
EAR99