CSC06A01390RGPA

Vishay / Dale
71-CSC06A01-390
CSC06A01390RGPA

Mfr.:

Description:
Resistor Networks & Arrays 6pin 390ohms 2% Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 3.880,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS: N
Bulk
CSC
Networks
SIP
390 Ohms
2 %
Bussed
5 Resistor
6 Pin
250 PPM / C
- 55 C
+ 125 C
14.99 mm
7.5 mm
2.49 mm
Brand: Vishay / Dale
Lead Spacing: 2.54 mm
Power per Element: 0.2 W (1/5 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Dale Resistor Network Series CSC

Dale has updated the CSC-series Coated SIP Network by
increasing the package height of CSCxxB (B-profile)from
a max of.250 to .295. The CSCxxA low value(below 50 ohm)
parts now have a TC of R of +/- 250 C. Dale is updating
the CSC series datasheet to reflect these changes.
Please see the list of affected part numbers.

Please contact a Mouser Technical Sales Representative for
further information on the changes.



5-0107-32

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSC Single-In-Line Thick Film Resistor Networks

Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks are available in a standard body height of 0.195" (4.95mm) for the "A" profile and 0.295" (7.50mm) for the "B" profile. The resistor elements are protected by tough epoxy conformal coating. The CSC series features thick film resistive elements and a wide 10Ω to 2.2MΩ resistance range. Isolated, bused, and dual terminator schematics are available. Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks meet EIA/ECA-CB23 rev. G whisker test requirements for class 1A products. These resistor networks are available in a bulk pack as standard and are designed to help reduce total assembly costs.