CSC06A0110R0GEK

Vishay / Dale
71-CSC06A0110R0GEK
CSC06A0110R0GEK

Mfr.:

Description:
Resistor Networks & Arrays CSC06A-01 10 2% EK e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,78 € 1.560,00 €
0,779 € 3.116,00 €
0,693 € 5.544,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
CSC
Brand: Vishay / Dale
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210050
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSC Single-In-Line Thick Film Resistor Networks

Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks are available in a standard body height of 0.195" (4.95mm) for the "A" profile and 0.295" (7.50mm) for the "B" profile. The resistor elements are protected by tough epoxy conformal coating. The CSC series features thick film resistive elements and a wide 10Ω to 2.2MΩ resistance range. Isolated, bused, and dual terminator schematics are available. Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks meet EIA/ECA-CB23 rev. G whisker test requirements for class 1A products. These resistor networks are available in a bulk pack as standard and are designed to help reduce total assembly costs.