CPF3100R00BEE36

Vishay / Dale
71-CPF3100R00BEE36
CPF3100R00BEE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 3watts 100ohms .1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
2.500
Expected 7/22/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,57 € 15,70 €
1,31 € 32,75 €
1,12 € 112,00 €
0,98 € 245,00 €
0,903 € 451,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 2500)
0,894 € 2.235,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CPF
100 Ohms
3 W
0.1 %
25 PPM / C
- 65 C
+ 230 C
500 V
4.57 mm
14.1 mm
Axial
Reel
Cut Tape
Metal Film Resistors Flameproof
Precision Resistor
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 3,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99