CPF1220R00BEEE6

Vishay / Dale
71-CPF1220R00BEEE6
CPF1220R00BEEE6

Mfr.:

Description:
Metal Film Resistors - Through Hole CPF-1 220 .1% T-9 EE6 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,14 € 11,40 €
1,05 € 26,25 €
0,825 € 82,50 €
0,712 € 178,00 €
0,582 € 582,00 €
0,571 € 2.855,00 €
0,548 € 5.480,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
CPF
220 Ohms
1 W
0.1 %
25 PPM / C
- 65 C
+ 230 C
250 V
2.29 mm
6.1 mm
Axial
Metal Film Resistors
Metal Film Resistors, Industrial Power, Precision, Flameproof
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Low noise
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99

CPF Metal Film Resistors

Vishay / Dale CPF Metal Film Resistors combine high-power industrial design with a small, flameproof size and features excellent high frequency characteristics with low noise and low voltage coefficients. Vishay / Dale CPF Metal Film Resistors are available in a RoHS compliant, lead-free version.