CPF11K2000CEB14

Vishay / Dale
71-CPF11K2000CEB14
CPF11K2000CEB14

Mfr.:

Description:
Metal Film Resistors - Through Hole CPF-1 1.2K .25% T-9 B14

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,56 € 11,56 €
7,17 € 71,70 €
6,74 € 134,80 €
6,17 € 308,50 €
5,18 € 518,00 €
4,88 € 976,00 €
4,78 € 2.390,00 €
4,76 € 4.760,00 €
4,54 € 9.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
CPF
1.2 kOhms
1 W
0.25 %
25 PPM / C
- 65 C
+ 230 C
250 V
2.29 mm
6.1 mm
Axial
Metal Film Resistors
Metal Film Resistors, Industrial Power, Precision, Flameproof
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Low noise
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

CPF Metal Film Resistors

Vishay / Dale CPF Metal Film Resistors combine high-power industrial design with a small, flameproof size and features excellent high frequency characteristics with low noise and low voltage coefficients. Vishay / Dale CPF Metal Film Resistors are available in a RoHS compliant, lead-free version.