CPCP0240R00JB32

Vishay / Dale
71-CPCP0240R00JB32
CPCP0240R00JB32

Mfr.:

Description:
Wirewound Resistors - Through Hole CPCP-2 40 5% B32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,41 € 33,41 €
16,39 € 163,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: N
2 W
5 %
Radial
- 65 C
+ 275 C
CPCP
Bulk
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

Wind Turbine Components

Vishay Wind Turbine Components highlight unique component solutions for next-generation alternative energy applications.

CPCP & CPCF Wirewound / Metal Film Resistors

Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors feature a vertical design to save space on PC boards. These commercial power resistors meet or exceed the requirements of the EIA standard RS-344, and the special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package. Other features include a high power-to-size ratio with a 2W to 10W power rating, 0.1Ω to 150KΩ resistance value range, and down to ±20ppm/°C temperature coefficient of resistance (TCR). Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors have an operating temperature range of -65°C to +275°C for the CPCP series and -65°C to +225°C for the CPCF series.