CPCF0221K00KB31

Vishay / Dale
71-CPCF0221K00KB31
CPCF0221K00KB31

Mfr.:

Description:
Metal Film Resistors - Through Hole CPCF-2 21K 10% B31

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,20 € 9,20 €
5,71 € 57,10 €
5,37 € 134,25 €
4,90 € 245,00 €
4,22 € 422,00 €
3,65 € 912,50 €
3,52 € 1.760,00 €
3,28 € 3.280,00 €
3,23 € 8.075,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
CPCF
2 W
10 %
- 65 C
Radial
Bulk
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.