CMF552K0000FHEA
See Product Specifications
Mfr.:
Description:
Metal Film Resistors - Through Hole CMF-55 2K 1% T-2 EA e3
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,662 € | 0,66 € | |
| 0,417 € | 4,17 € | |
| 0,326 € | 8,15 € | |
| 0,224 € | 22,40 € | |
| 0,188 € | 47,00 € | |
| 0,171 € | 85,50 € | |
| 0,156 € | 156,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,138 € | 690,00 € | |
| 0,132 € | 1.320,00 € | |
Alternative Packaging
Similar Products
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
