CMF076K8000JKBF

Vishay / Dale
72-CMF076K8000JKBF
CMF076K8000JKBF

Mfr.:

Description:
Metal Film Resistors - Through Hole CMF-07 6.8K 5% T-1 B14

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,56 € 11,56 €
7,17 € 71,70 €
6,74 € 134,80 €
6,20 € 310,00 €
5,26 € 526,00 €
4,73 € 946,00 €
4,36 € 8.720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
CMF Industrial
6.8 kOhms
500 mW (1/2 W)
5 %
100 PPM / C
- 55 C
+ 175 C
250 V
2.29 mm
6.1 mm
Axial
Metal Film Controlled Temperature Coefficient Resistors
Industrial Grade Precision Metal Film Resistor
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: CMF076K8000JKEA
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99

CMF Axial Metal Film Resistors

Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.