CCF021M00JKE36

Vishay / Dale
71-CCF021M00JKE36
CCF021M00JKE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 2watts 1Mohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.605

Stock:
1.605 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,43 € 14,30 €
1,23 € 30,75 €
1,01 € 101,00 €
0,886 € 221,50 €
0,809 € 404,50 €
0,796 € 796,00 €
Full Reel (Order in multiples of 2500)
0,676 € 1.690,00 €
0,62 € 4.650,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CCF02 (CCF-2)
1 MOhms
2 W
5 %
100 PPM / C
- 65 C
+ 230 C
350 V
3.68 mm
10.8 mm
Axial
Reel
Cut Tape
Metal Film Resistors Flameproof
Power Resistor
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99