ALSR05600R0JE07

Vishay / Dale
71-ALSR05600R0JE07
ALSR05600R0JE07

Mfr.:

Description:
Wirewound Resistors - Through Hole ALSR05 600 5% E07 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
2,57 € 25,70 €
2,32 € 58,00 €
1,81 € 181,00 €
1,63 € 407,50 €
1,51 € 755,00 €
1,47 € 1.470,00 €
1,43 € 3.575,00 €
1,39 € 6.950,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
600 Ohms
5 W
5 %
Axial
22.23 mm
7.92 mm
- 65 C
ALSR
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99