ALSR03250R0JE48

Vishay / Dale
71-ALSR03250R0JE48
ALSR03250R0JE48

Mfr.:

Description:
Wirewound Resistors - Through Hole ALSR03 250 5% E48 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 3,74 €
2,32 € 23,20 €
2,16 € 54,00 €
1,71 € 171,00 €
1,48 € 370,00 €
1,32 € 660,00 €
1,27 € 1.270,00 €
1,23 € 3.075,00 €
1,19 € 5.950,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
250 Ohms
3 W
5 %
Axial
12.7 mm
4.57 mm
- 65 C
ALSR
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.